


PTGL12AR100M6C01B0 | |
|---|---|
DigiKey Part Number | PTGL12AR100M6C01B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL12AR100M6C01B0 |
Description | PTC RESET FUSE 140V 290MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 140V 290 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 140V | |
Current - Hold (Ih) (Max) | 290 mA | |
Current - Trip (It) | 440 mA | |
Current - Max | 1 A | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | - | |
Base Product Number |

