


PTGL12AR0R2M1B51A0 | |
|---|---|
DigiKey Part Number | PTGL12AR0R2M1B51A0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL12AR0R2M1B51A0 |
Description | PTC RESET FUSE 16V 1.3A RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 1.3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.3 A | |
Current - Trip (It) | 2.41 A | |
Current - Max | 9 A | |
Resistance - 25°C (Typ) | 200 mOhms | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.445" Dia x 0.138" T (11.30mm x 3.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |

