


PTGL10BB120N0P52A0 | |
|---|---|
DigiKey Part Number | PTGL10BB120N0P52A0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGL10BB120N0P52A0 |
Description | PTC RESET FUSE 250V 130MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 250V 130 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 600 mA |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 12 Ohms |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.433" Dia x 0.236" T (11.00mm x 6.00mm) |
Voltage - Max 250V | Height - Seated (Max) 0.669" (17.00mm) |
Current - Hold (Ih) (Max) 130 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 250 mA | Base Product Number |

