


PTGL09AS2R2K3B51B0 | |
|---|---|
DigiKey Part Number | 490-3973-ND |
Manufacturer | |
Manufacturer Product Number | PTGL09AS2R2K3B51B0 |
Description | PTC RESET FUSE 51V 522MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 51V 522 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 2.2 Ohms |
Manufacturer Murata Electronics | Operating Temperature -30°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.366" Dia x 0.138" T (9.30mm x 3.50mm) |
Type Ceramic | Height - Seated (Max) 0.563" (14.30mm) |
Voltage - Max 51V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 522 mA | Approval Agency UL |
Current - Trip (It) 694 mA | Base Product Number |
Current - Max 4 A |

