Similar



PTGL09AS1R2K2B51B0 | |
|---|---|
DigiKey Part Number | 490-3968-ND |
Manufacturer | |
Manufacturer Product Number | PTGL09AS1R2K2B51B0 |
Description | PTC RESET FUSE 30V 704MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 704 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 704 mA | |
Current - Trip (It) | 936 mA | |
Current - Max | 6 A | |
Resistance - 25°C (Typ) | 1.2 Ohms | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.366" Dia x 0.138" T (9.30mm x 3.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UL | |
Base Product Number |


