Ceramic PTC Resettable Fuse 250V 115 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 250V 115 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGL09AR390N0B52A0

DigiKey Part Number
490-4809-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PTGL09AR390N0B52A0
Description
PTC RESET FUSE 250V 115MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 250V 115 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PTGL09AR390N0B52A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Ceramic
Voltage - Max
250V
Current - Hold (Ih) (Max)
115 mA
Current - Trip (It)
245 mA
Current - Max
600 mA
Resistance - 25°C (Typ)
39 Ohms
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia x 0.236" T (10.00mm x 6.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.