


PTGL07BD330N3B51B0 | |
|---|---|
DigiKey Part Number | PTGL07BD330N3B51B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL07BD330N3B51B0 |
Description | PTC RESET FUSE 32V 60MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 33 Ohms |
Manufacturer Murata Electronics | Operating Temperature -10°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.291" Dia x 0.157" T (7.40mm x 4.00mm) |
Type Ceramic | Height - Seated (Max) 0.528" (13.40mm) |
Voltage - Max 32V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 60 mA | Approval Agency UL |
Current - Trip (It) 135 mA | Base Product Number |
Current - Max 1.5 A |

