


PTGL07AS5R6K4N51B0 | |
|---|---|
DigiKey Part Number | 490-3978-ND |
Manufacturer | |
Manufacturer Product Number | PTGL07AS5R6K4N51B0 |
Description | PTC RESET FUSE 60V 186MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 60V 186 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 2.2 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 5.6 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.287" Dia x 0.138" W (7.30mm x 3.50mm) |
Voltage - Max 60V | Height - Seated (Max) 0.484" (12.30mm) |
Current - Hold (Ih) (Max) 186 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 368 mA | Base Product Number |

