Similar



PTGL07AS1R8K2B51B0 | |
|---|---|
DigiKey Part Number | 490-3967-ND |
Manufacturer | |
Manufacturer Product Number | PTGL07AS1R8K2B51B0 |
Description | PTC RESET FUSE 30V 532MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 532 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 1.8 Ohms |
Manufacturer Murata Electronics | Operating Temperature -30°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.287" Dia x 0.138" T (7.30mm x 3.50mm) |
Type Ceramic | Height - Seated (Max) 0.484" (12.30mm) |
Voltage - Max 30V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 532 mA | Approval Agency UL |
Current - Trip (It) 708 mA | Base Product Number |
Current - Max 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTCCL09H471DBE | Vishay Beyschlag/Draloric/BC Components | 431 | BC2723-ND | 1,00000 € | Similar |


