
PTGL07AS121M0N51A0 | |
|---|---|
DigiKey Part Number | 490-PTGL07AS121M0N51A0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL07AS121M0N51A0 |
Description | FD |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 280V Ih Through Hole Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 280V | |
Resistance - Initial (Ri) (Min) | 96 Ohms | |
Resistance - Post Trip (R1) (Max) | 144 Ohms | |
Resistance - 25°C (Typ) | 120 Ohms | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Approval Agency | - |

