


PTGL07AR8R2M3P51A0 | |
|---|---|
DigiKey Part Number | PTGL07AR8R2M3P51A0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGL07AR8R2M3P51A0 |
Description | PTC RESET FUSE 56V 165MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 56V 165 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 1 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 8.2 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.291" Dia x 0.157" T (7.40mm x 4.00mm) |
Voltage - Max 56V | Height - Seated (Max) 0.528" (13.40mm) |
Current - Hold (Ih) (Max) 165 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 300 mA | Base Product Number |

