


PTGL07AR6R8M2B51B0 | |
|---|---|
DigiKey Part Number | PTGL07AR6R8M2B51B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL07AR6R8M2B51B0 |
Description | THERMISTOR PTC 6.8 OHM 120C |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | - | |
Resistance - 25°C (Typ) | 6.8 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |

