


PTGL07AR450H8B52A0 | |
|---|---|
DigiKey Part Number | PTGL07AR450H8B52A0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL07AR450H8B52A0 |
Description | PTC RESET FUSE 265V 105MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 105 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 1 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 45 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.315" Dia x 0.236" T (8.00mm x 6.00mm) |
Voltage - Max 265V | Height - Seated (Max) 0.551" (14.00mm) |
Current - Hold (Ih) (Max) 105 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 200 mA | Base Product Number |

