


PTGL07AR330M6A51B0 | |
|---|---|
DigiKey Part Number | 490-16938-ND |
Manufacturer | |
Manufacturer Product Number | PTGL07AR330M6A51B0 |
Description | PTC RESET FUSE 140V 130MA RADIAL |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 140V 130 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Max | 140V | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 500 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.236" T (7.40mm x 6.00mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |

