
PTGL07AR211M3B51A0 | |
|---|---|
DigiKey Part Number | PTGL07AR211M3B51A0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL07AR211M3B51A0 |
Description | SENSOR PTC RADIAL DISC |
Customer Reference | |
Detailed Description | PTC Thermistor Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Base Product Number |

