Similar



PTGL05AS270K6B51B0 | |
|---|---|
DigiKey Part Number | 490-3983-ND |
Manufacturer | |
Manufacturer Product Number | PTGL05AS270K6B51B0 |
Description | PTC RESET FUSE 140V 134MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 140V 134 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 27 Ohms |
Manufacturer Murata Electronics | Operating Temperature -30°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.217" Dia x 0.177" T (5.50mm x 4.50mm) |
Type Ceramic | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Max 140V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 134 mA | Approval Agency UL |
Current - Trip (It) 178 mA | Base Product Number |
Current - Max 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTCCL05H131FBE | Vishay Beyschlag/Draloric/BC Components | 0 | 238166051312-ND | 0,50816 € | Similar |


