


PTGL05AR331M7A52B0 | |
|---|---|
DigiKey Part Number | PTGL05AR331M7A52B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL05AR331M7A52B0 |
Description | PTC RESET FUSE 330OHM 120C |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Type Ceramic |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 330 mOhms |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Base Product Number |

