


PTGL05AR1R0M1B51A0 | |
|---|---|
DigiKey Part Number | PTGL05AR1R0M1B51A0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL05AR1R0M1B51A0 |
Description | PTC RESET FUSE 16V 470MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 470 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 2 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 1 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.236" Dia x 0.138" T (6.00mm x 3.50mm) |
Voltage - Max 16V | Height - Seated (Max) 0.374" (9.50mm) |
Current - Hold (Ih) (Max) 470 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 880 mA | Base Product Number |

