


PTGL05AR181M9N52A0 | |
|---|---|
DigiKey Part Number | PTGL05AR181M9N52A0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGL05AR181M9N52A0 |
Description | PTC RESET FUSE 265V 180OHM 120C |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Type Ceramic |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 18.1 Ohms |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Obsolete | Base Product Number |

