


PTGL05AR181M7P52B0 | |
|---|---|
DigiKey Part Number | PTGL05AR181M7P52B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL05AR181M7P52B0 |
Description | PTC RESET FUSE 125V 38MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 125V 38 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PTGL05AR181M7P52B0 Models |
Category | Current - Max 300 mA |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 180 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.236" Dia x 0.197" T (6.00mm x 5.00mm) |
Voltage - Max 125V | Height - Seated (Max) 0.472" (12.00mm) |
Current - Hold (Ih) (Max) 38 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 64 mA | Base Product Number |

