PTGL05AR121M9N51B0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.704
Unit Price: 2,02000 €
Datasheet
Ceramic PTC Resettable Fuse 265V 47 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 47 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGL05AR121M9N51B0

DigiKey Part Number
490-7089-ND
Manufacturer
Manufacturer Product Number
PTGL05AR121M9N51B0
Description
PTC RESET FUSE 265V 47MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 47 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
120 Ohms
Manufacturer
Murata Electronics
Operating Temperature
-10°C ~ 60°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.256" Dia x 0.256" T (6.50mm x 6.50mm)
Type
Ceramic
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Max
265V
Lead Spacing
0.197" (5.00mm)
Current - Hold (Ih) (Max)
47 mA
Approval Agency
UL
Current - Trip (It)
75 mA
Base Product Number
Current - Max
300 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59772C0120A070TDK1.704495-76145-ND2,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types