


PTGL04AS100K2N51A0 | |
|---|---|
DigiKey Part Number | PTGL04AS100K2N51A0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGL04AS100K2N51A0 |
Description | PTC RESET FUSE 30V 154MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 154 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 1.5 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 10 Ohms |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.177" Dia x 0.138" T (4.50mm x 3.50mm) |
Voltage - Max 30V | Height - Seated (Max) 0.551" (14.00mm) |
Current - Hold (Ih) (Max) 154 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 205 mA | Base Product Number |

