Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTFM04BD471Q2N34B1

DigiKey Part Number
PTFM04BD471Q2N34B1-ND
Manufacturer
Manufacturer Product Number
PTFM04BD471Q2N34B1
Description
SENSOR PTC 100OHM BEAD
Customer Reference
Detailed Description
PTC Thermistor 100 Ohms Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
100 Ohms
Resistance Tolerance
-
Operating Temperature
-10°C ~ 60°C
Mounting Type
Through Hole
Package / Case
Bead with Terminal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable