Direct
Similar



PTFL04BG471Q2N34B0 | |
|---|---|
DigiKey Part Number | 490-14496-ND |
Manufacturer | |
Manufacturer Product Number | PTFL04BG471Q2N34B0 |
Description | SENSOR PTC 470OHM DISC |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms Disc, 5.0mm Dia x 4.0mm W |
Datasheet | Datasheet |
Category | Resistance @ 25°C 470 Ohms |
Manufacturer Murata Electronics | Operating Temperature -10°C ~ 40°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc, 5.0mm Dia x 4.0mm W |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFPTL10L4700FL2B | Vishay Dale | 652 | 541-1423-ND | 0,89000 € | Direct |
| B59008C0070A040 | TDK | 53 | 495-75870-ND | 1,27000 € | Similar |



