


PRG21BC0R6MM1RA | |
|---|---|
DigiKey Part Number | 490-8510-2-ND - Tape & Reel (TR) 490-8510-1-ND - Cut Tape (CT) 490-8510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC0R6MM1RA |
Description | PTC RESET FUSE 6V 420MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 6V 420 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC0R6MM1RA Models |
Category | Current - Max 10 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 600 mOhms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Ceramic | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Max 6V | Thickness (Max) 0.043" (1.10mm) |
Current - Hold (Ih) (Max) 420 mA | Approval Agency UL |
Current - Trip (It) 920 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40760 € | 10,19 € |
| 50 | 0,38760 € | 19,38 € |
| 100 | 0,36950 € | 36,95 € |
| 500 | 0,33300 € | 166,50 € |
| 1.000 | 0,31947 € | 319,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29000 € | 1.160,00 € |
| 8.000 | 0,27978 € | 2.238,24 € |
| 12.000 | 0,27420 € | 3.290,40 € |
| 20.000 | 0,26756 € | 5.351,20 € |
| 28.000 | 0,26341 € | 7.375,48 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


