


PRG21AR4R7MS5RA | |
|---|---|
DigiKey Part Number | 490-14328-2-ND - Tape & Reel (TR) 490-14328-1-ND - Cut Tape (CT) 490-14328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21AR4R7MS5RA |
Description | PTC RESET FUSE 16V 205MA 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 205 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21AR4R7MS5RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 205 mA | |
Current - Trip (It) | 390 mA | |
Current - Max | 4.26 A | |
Resistance - 25°C (Typ) | 4.7 Ohms | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,46040 € | 11,51 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,41760 € | 41,76 € |
| 500 | 0,37692 € | 188,46 € |
| 1.000 | 0,36180 € | 361,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32879 € | 1.315,16 € |
| 8.000 | 0,31737 € | 2.538,96 € |
| 12.000 | 0,31114 € | 3.733,68 € |
| 20.000 | 0,30372 € | 6.074,40 € |
| 28.000 | 0,29908 € | 8.374,24 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

