Similar



PRG18BB470MS1RB | |
|---|---|
DigiKey Part Number | PRG18BB470MS1RB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRG18BB470MS1RB |
Description | PTC RESET FUSE 16V 29MA 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 29 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB470MS1RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 29 mA | |
Current - Trip (It) | 61 mA | |
Current - Max | 420 mA | |
Resistance - 25°C (Typ) | 47 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20116 € | 804,64 € |
| Unit Price without VAT: | 0,20116 € |
|---|---|
| Unit Price with VAT: | 0,23938 € |


