


PRG18BB221MB1RB | |
|---|---|
DigiKey Part Number | 490-2470-2-ND - Tape & Reel (TR) 490-2470-1-ND - Cut Tape (CT) 490-2470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB221MB1RB |
Description | PTC RESET FUSE 24V 14MA 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 14 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB221MB1RB Models |
Category | Current - Max 130 mA |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 220 Ohms |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Ceramic | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Max 24V | Thickness (Max) 0.037" (0.95mm) |
Current - Hold (Ih) (Max) 14 mA | Approval Agency UL |
Current - Trip (It) 29 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,16240 € | 4,06 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,12998 € | 64,99 € |
| 1.000 | 0,12409 € | 124,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11159 € | 446,36 € |
| 8.000 | 0,10715 € | 857,20 € |
| 12.000 | 0,10473 € | 1.256,76 € |
| 20.000 | 0,10186 € | 2.037,20 € |
| 28.000 | 0,10006 € | 2.801,68 € |
| 40.000 | 0,09824 € | 3.929,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |





