


PRG15BC2R2MM1RC | |
|---|---|
DigiKey Part Number | PRG15BC2R2MM1RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRG15BC2R2MM1RC |
Description | PTC RESET FUSE 6V 134MA 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 6V 134 mA Ih Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG15BC2R2MM1RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 134 mA | |
Current - Trip (It) | 252 mA | |
Current - Max | 3.5 A | |
Resistance - 25°C (Typ) | 2.2 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06974 € | 697,40 € |
| Unit Price without VAT: | 0,06974 € |
|---|---|
| Unit Price with VAT: | 0,08299 € |

