



PRF21BC471QB5RA | |
|---|---|
DigiKey Part Number | 490-6993-2-ND - Tape & Reel (TR) 490-6993-1-ND - Cut Tape (CT) 490-6993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF21BC471QB5RA |
Description | SENSOR PTC 470OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF21BC471QB5RA Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 120°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package 0805 (2012 Metric) |
Resistance @ 25°C 470 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT08R472P90 | Eaton - Electronics Division | 3.815 | 283-PT08R472P90CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32600 € | 16,30 € |
| 100 | 0,31060 € | 31,06 € |
| 500 | 0,27930 € | 139,65 € |
| 1.000 | 0,26768 € | 267,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18319 € | 732,76 € |
| 8.000 | 0,17633 € | 1.410,64 € |
| 12.000 | 0,17259 € | 2.071,08 € |
| 20.000 | 0,16814 € | 3.362,80 € |
| 28.000 | 0,16536 € | 4.630,08 € |
| 40.000 | 0,16254 € | 6.501,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

