


PRF21AS471QB5RA | |
|---|---|
DigiKey Part Number | PRF21AS471QB5RA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRF21AS471QB5RA |
Description | SENSOR PTC 470OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF21AS471QB5RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 160°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16372 € | 654,88 € |
| Unit Price without VAT: | 0,16372 € |
|---|---|
| Unit Price with VAT: | 0,19483 € |

