



PRF21AR471QB5RA | |
|---|---|
DigiKey Part Number | 490-18168-2-ND - Tape & Reel (TR) 490-18168-1-ND - Cut Tape (CT) 490-18168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF21AR471QB5RA |
Description | SENSOR PTC 470OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF21AR471QB5RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,24960 € | 12,48 € |
| 100 | 0,23740 € | 23,74 € |
| 500 | 0,21278 € | 106,39 € |
| 1.000 | 0,20365 € | 203,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18402 € | 736,08 € |
| 8.000 | 0,17714 € | 1.417,12 € |
| 12.000 | 0,17338 € | 2.080,56 € |
| 20.000 | 0,16891 € | 3.378,20 € |
| 28.000 | 0,16612 € | 4.651,36 € |
| 40.000 | 0,16328 € | 6.531,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

