PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BD471QS5RB

DigiKey Part Number
490-16937-2-ND - Tape & Reel (TR)
490-16937-1-ND - Cut Tape (CT)
490-16937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BD471QS5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
EDA/CAD Models
PRF18BD471QS5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 120°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0095A062TDK13.293495-B59601A0095A062CT-ND0,51000 €Similar
B59601A0115A062TDK6.523495-2412-1-ND0,51000 €Similar
In-Stock: 16.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19800 €0,99 €
100,18800 €1,88 €
250,17360 €4,34 €
500,16460 €8,23 €
1000,15620 €15,62 €
5000,13930 €69,65 €
1.0000,13304 €133,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11970 €478,80 €
8.0000,11498 €919,84 €
12.0000,11241 €1.348,92 €
20.0000,10935 €2.187,00 €
28.0000,10743 €3.008,04 €
40.0000,10549 €4.219,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €