PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BB471QB5RB

DigiKey Part Number
490-8499-2-ND - Tape & Reel (TR)
490-8499-1-ND - Cut Tape (CT)
490-8499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BB471QB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BB471QB5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 140°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0115A062TDK6.523495-2412-1-ND0,50000 €Similar
B59641A0075A062TDK10.979495-B59641A0075A062CT-ND0,37000 €Similar
B59641A0085A062TDK6.237495-4303-1-ND0,37000 €Similar
B59641A0095A062TDK18.225495-4304-1-ND0,37000 €Similar
B59641A0105A062TDK27.537495-4305-1-ND0,31000 €Similar
In-Stock: 8.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
50,28400 €1,42 €
100,26900 €2,69 €
250,24960 €6,24 €
500,23680 €11,84 €
1000,22510 €22,51 €
5000,20166 €100,83 €
1.0000,19297 €192,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17429 €697,16 €
8.0000,16774 €1.341,92 €
12.0000,16416 €1.969,92 €
20.0000,15991 €3.198,20 €
28.0000,15725 €4.403,00 €
40.0000,15455 €6.182,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €