Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor

PRF15BC102RB6RC

DigiKey Part Number
490-11860-2-ND - Tape & Reel (TR)
490-11860-1-ND - Cut Tape (CT)
490-11860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF15BC102RB6RC
Description
SENSOR PTC 1KOHM 50% 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF15BC102RB6RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,15000 €0,75 €
100,14100 €1,41 €
250,13040 €3,26 €
500,12360 €6,18 €
1000,11700 €11,70 €
5000,10398 €51,99 €
1.0000,09917 €99,17 €
5.0000,08952 €447,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06435 €643,50 €
20.0000,06180 €1.236,00 €
30.0000,06040 €1.812,00 €
50.0000,05874 €2.937,00 €
70.0000,05771 €4.039,70 €
100.0000,05666 €5.666,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €