
PRF03BB541NB7RL | |
|---|---|
DigiKey Part Number | 490-PRF03BB541NB7RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRF03BB541NB7RL |
Description | SENSOR PTC 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF03BB541NB7RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05983 € | 239,32 € |
| Unit Price without VAT: | 0,05983 € |
|---|---|
| Unit Price with VAT: | 0,07120 € |

