



PRF03BB102QS7RL | |
|---|---|
DigiKey Part Number | 490-PRF03BB102QS7RLTR-ND - Tape & Reel (TR) 490-PRF03BB102QS7RLCT-ND - Cut Tape (CT) 490-PRF03BB102QS7RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF03BB102QS7RL |
Description | POSISTOR PTC 1KOHM 115C 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,07292 € | 36,46 € |
| 1.000 | 0,06939 € | 69,39 € |
| 5.000 | 0,06233 € | 311,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05716 € | 857,40 € |
| 30.000 | 0,05493 € | 1.647,90 € |
| 45.000 | 0,05371 € | 2.416,95 € |
| 75.000 | 0,05226 € | 3.919,50 € |
| 105.000 | 0,05135 € | 5.391,75 € |
| 150.000 | 0,05043 € | 7.564,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

