



PRF03BB102QB7RL | |
|---|---|
DigiKey Part Number | 490-PRF03BB102QB7RLTR-ND - Tape & Reel (TR) 490-PRF03BB102QB7RLCT-ND - Cut Tape (CT) 490-PRF03BB102QB7RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF03BB102QB7RL |
Description | POSISTOR PTC 1KOHM 115C 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,06170 € | 30,85 € |
| 1.000 | 0,05868 € | 58,68 € |
| 5.000 | 0,05260 € | 263,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04817 € | 722,55 € |
| 30.000 | 0,04625 € | 1.387,50 € |
| 45.000 | 0,04520 € | 2.034,00 € |
| 75.000 | 0,04395 € | 3.296,25 € |
| 105.000 | 0,04317 € | 4.532,85 € |
| 150.000 | 0,04238 € | 6.357,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

