Similar

PLY17BS9320R6A2B | |
|---|---|
DigiKey Part Number | PLY17BS9320R6A2B-ND |
Manufacturer | |
Manufacturer Product Number | PLY17BS9320R6A2B |
Description | CMC 600MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250V |
Manufacturer Murata Electronics | Operating Temperature -25°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.965" L x 0.886" W (24.50mm x 22.50mm) |
Part Status Obsolete | Height (Max) 0.512" (13.00mm) |
Filter Type Power Line | Package / Case Horizontal, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82732W2601B030 | TDK | 1.255 | B82732W2601B030-ND | 1,89000 € | Similar |


