Similar

PLY17BS1721R5B2B | |
|---|---|
DigiKey Part Number | PLY17BS1721R5B2B-ND |
Manufacturer | |
Manufacturer Product Number | PLY17BS1721R5B2B |
Description | CMC 1.5A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.5A DCR |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250V |
Manufacturer Murata Electronics | Operating Temperature -25°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.965" L x 0.886" W (24.50mm x 22.50mm) |
Part Status Obsolete | Height (Max) 0.512" (13.00mm) |
Filter Type Power Line | Package / Case Horizontal, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EH24-1.5-02-4M5 | TE Connectivity Schaffner | 2.454 | 817-1010-ND | 2,63000 € | Similar |


