Similar

PLY17BN4912R4A2B | |
|---|---|
DigiKey Part Number | PLY17BN4912R4A2B-ND |
Manufacturer | |
Manufacturer Product Number | PLY17BN4912R4A2B |
Description | CMC 2.4A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2.4A DCR |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300V |
Manufacturer Murata Electronics | Operating Temperature -25°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.965" L x 0.886" W (24.50mm x 22.50mm) |
Part Status Obsolete | Height (Max) 0.512" (13.00mm) |
Filter Type Power Line | Package / Case Horizontal, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN122-2.5-02-5M6 | TE Connectivity Schaffner | 200 | 817-2130-ND | 2,27000 € | Similar |


