Similar
Similar

PLY17BN1023R0B2B | |
|---|---|
DigiKey Part Number | 490-12826-ND |
Manufacturer | |
Manufacturer Product Number | PLY17BN1023R0B2B |
Description | CMC 3A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3A DCR |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300V |
Manufacturer Murata Electronics | Operating Temperature -25°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.965" L x 0.886" W (24.50mm x 22.50mm) |
Part Status Obsolete | Height (Max) 0.512" (13.00mm) |
Filter Type Power Line | Package / Case Horizontal, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1011R-105 | Delevan | 0 | CM1011R-105-ND | 24,47440 € | Similar |
| EH24-3.0-02-1M2 | TE Connectivity Schaffner | 560 | 817-1012-ND | 2,68000 € | Similar |



