PLY10AS2321R2D2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 1.800
Unit Price: 1,70000 €
2 Line Common Mode Choke Through Hole 1.2A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLY10AS2321R2D2B

DigiKey Part Number
PLY10AS2321R2D2B-ND
Manufacturer
Manufacturer Product Number
PLY10AS2321R2D2B
Description
CMC 1.2A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.2A DCR
Datasheet
 Datasheet
EDA/CAD Models
PLY10AS2321R2D2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-25°C ~ 60°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes