Similar

PLY10AS2121R4R2B | |
|---|---|
DigiKey Part Number | PLY10AS2121R4R2B-ND |
Manufacturer | |
Manufacturer Product Number | PLY10AS2121R4R2B |
Description | CMC 1.4A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.4A DCR |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300V |
Manufacturer Murata Electronics | Operating Temperature -25°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Part Status Obsolete | Height (Max) 0.689" (17.50mm) |
Filter Type Power Line | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN212-1.5-02-3M3 | TE Connectivity Schaffner | 0 | 817-2171-ND | 1,75000 € | Similar |


