Similar
Similar

PLY10AN1521R6R2B | |
|---|---|
DigiKey Part Number | PLY10AN1521R6R2B-ND |
Manufacturer | |
Manufacturer Product Number | PLY10AN1521R6R2B |
Description | CMC 1.6A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.6A DCR 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Murata Electronics | Voltage Rating - AC 300V |
Series | Operating Temperature -25°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82730G3162A020 | TDK | 0 | 495-75369-ND | 1,54000 € | Similar |
| SSHB10H-17023 | KEMET | 180 | 399-17073-ND | 1,57000 € | Similar |



