
PLT5BPH2014R4SNL | |
|---|---|
DigiKey Part Number | 490-10977-2-ND - Tape & Reel (TR) 490-10977-1-ND - Cut Tape (CT) 490-10977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT5BPH2014R4SNL |
Description | CMC 2.4A 2LN 200OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms 2.4A DCR 9.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT5BPH2014R4SNL Models |
Category | Voltage Rating - DC 80V |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Impedance @ Frequency 200 Ohms @ 10 MHz | Package / Case Vertical, 4 PC Pad |
Current Rating (Max) 2.4A | Base Product Number |
DC Resistance (DCR) (Max) 9.1mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,59800 € | 15,98 € |
| 25 | 1,47320 € | 36,83 € |
| 50 | 1,38600 € | 69,30 € |
| 100 | 1,30370 € | 130,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,14940 € | 344,82 € |
| 600 | 1,08123 € | 648,74 € |
| 900 | 1,04321 € | 938,89 € |
| 1.500 | 0,99721 € | 1.495,82 € |
| 2.100 | 0,96801 € | 2.032,82 € |
| 3.000 | 0,93797 € | 2.813,91 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |






