
PLT10HH351100PNL | |
|---|---|
DigiKey Part Number | 490-PLT10HH351100PNLTR-ND - Tape & Reel (TR) 490-PLT10HH351100PNLCT-ND - Cut Tape (CT) 490-PLT10HH351100PNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT10HH351100PNL |
Description | CMC SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 350 Ohms @ 10 MHz 10A DCR 4.1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 350 Ohms @ 10 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4.1mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.260" W (12.90mm x 6.60mm) | |
Height (Max) | 0.370" (9.40mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,87560 € | 71,89 € |
| 50 | 2,71160 € | 135,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,48448 € | 310,56 € |
| 250 | 2,34288 € | 585,72 € |
| 375 | 2,26389 € | 848,96 € |
| 625 | 2,16829 € | 1.355,18 € |
| 875 | 2,10758 € | 1.844,13 € |
| 1.250 | 2,04514 € | 2.556,42 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

