
PLT09HN2003R0P1B | |
|---|---|
DigiKey Part Number | 490-7734-ND |
Manufacturer | |
Manufacturer Product Number | PLT09HN2003R0P1B |
Description | CMC 3A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3A DCR 30mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.551" L x 0.512" W (14.00mm x 13.00mm) |
Filter Type Power Line | Height (Max) 0.315" (8.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,35500 € | 33,55 € |
| 25 | 3,09360 € | 77,34 € |
| 50 | 2,90980 € | 145,49 € |
| 100 | 2,73730 € | 273,73 € |
| 300 | 2,48440 € | 745,32 € |
| 500 | 2,37482 € | 1.187,41 € |
| 1.000 | 2,23375 € | 2.233,75 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

