Similar

PLH10AS7003R6P2B | |
|---|---|
DigiKey Part Number | 490-8497-ND |
Manufacturer | |
Manufacturer Product Number | PLH10AS7003R6P2B |
Description | CMC 3.6A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.6A DCR 30mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 300V |
Series | Operating Temperature -25°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744842565 | Würth Elektronik | 152 | 732-3246-ND | 7,84000 € | Similar |
| RN212-3.6-02-0M4 | TE Connectivity Schaffner | 2.816 | 817-2175-ND | 1,73000 € | Similar |



