Similar
Similar

PLH10AS1612R1P2B | |
|---|---|
DigiKey Part Number | 490-8494-ND |
Manufacturer | |
Manufacturer Product Number | PLH10AS1612R1P2B |
Description | CMC 2.1A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2.1A DCR 80mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 300V |
Series | Operating Temperature -25°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74482210002 | Würth Elektronik | 731 | 732-3885-ND | 5,38000 € | Similar |
| ALFT-03A-13 | Abracon LLC | 288 | 535-12498-ND | 2,43000 € | Similar |



